DC to DC Converter and Switching Regulator Module
TES 1-0510V
Module DC-DC 5VIN 1-OUT 3.3V 0.26A 1W 10-Pin SMD Module
Traco PowerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
3.3
Output Current (A)
0.26
Output Power (W)
1
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
150
Switching Regulator
Yes
Line Regulation
1.5%
Efficiency (%)
72(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
2
Output Type
Fixed
Mounting
Surface Mount
Package Height
7.7
Package Width
8
Package Length
16.3
PCB changed
10
Supplier Package
SMD Module
Pin Count
10
Lead Shape
Gull-wing

