DC to DC Converter and Switching Regulator Module
TES 1-1222
Module DC-DC 12VIN 2-OUT -12V/12V 0.042A/0.042A 1W 6-Pin SMD Module Tube
Traco PowerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
-12|12
Output Current (A)
0.042
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Line Regulation
1.5%/1%Vi
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tube
Product Weight (g)
2
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.9
Package Width
8.4
Package Length
16.24
PCB changed
6
Supplier Package
SMD Module
Pin Count
6
Lead Shape
Gull-wing

