Arrow Electronic Components Online
TEPT5600|VISHAY|limage
TEPT5600|VISHAY|simage
Ambient Light Sensors

TEPT5600

Ambient Light Sensor Phototransistor Chip Silicon 570nm 2-Pin T-1 3/4

Vishay
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Bulk
  • Diameter
    5.75
  • Mounting
    Through Hole
  • Package Height
    8
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources