DC to DC Converter and Switching Regulator Module
TEP 75-7215WI
Module DC-DC 110VIN 1-OUT 24V 3.2A 75W 9-Pin
Traco PowerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
43
Typical Input Voltage (V)
110
Maximum Input Voltage (V)
160
Output Voltage (V)
24
Output Current (A)
3.2
Output Power (W)
75
Minimum Isolation Voltage
3000VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
330
Switching Regulator
Yes
Load Regulation
0.1%
Line Regulation
0.1%
Efficiency (%)
90(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Product Weight (g)
97
Output Type
Fixed
Mounting
Screw
Package Height
12.7
Package Width
57.9
Package Length
61
PCB changed
9
Pin Count
9

