Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A991a.1.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
AMD Turion
Instruction Set Architecture
CISC
Device Core
Turion
Number of CPU Cores
2
Maximum Speed (MHz)
2200
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0

