DC to DC Converter and Switching Regulator Module
TEN 50-1212
Module DC-DC 12VIN 1-OUT 12V 4.167A 50W 6-Pin
Traco PowerProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
SVHC
Yes
SVHC超标
Yes
Automotive
Unknown
PPAP
Unknown
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
12
Output Current (A)
4.167
Output Power (W)
50
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
320(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
91
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
30
Output Type
Fixed
Mounting
Through Hole
Package Height
11
Package Width
25.4
Package Length
50.8
PCB changed
6
Pin Count
6
Order Quantity

