DC to DC Converter and Switching Regulator Module
TEN 30-4812WIN
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin
Traco PowerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
2.5
Output Power (W)
30
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
473
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.2%
Efficiency (%)
90(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Product Weight (g)
30.5
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
25.4
Package Length
50.8
PCB changed
6
Pin Count
6

