Arrow Electronic Components Online
TEMT7000X01|VISHAY|simage
TEMT7000X01|VISHAY|limage
Phototransistors

TEMT7000X01

No Phototransistor Chip Silicon 850nm 2-Pin Case 0805(2012Metric) T/R Automotive AEC-Q101

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.70.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Chip
  • Phototransistor Type
    Phototransistor
  • Lens Shape Type
    Flat
  • Material
    Silicon
  • Number of Channels per Chip
    1
  • Polarity
    NPN
  • Half Intensity Angle Degrees (°)
    120
  • Viewing Orientation
    Top View
  • Peak Wavelength (nm)
    850
  • Cut-Off Filter
    Visible Cut-off
  • Maximum Light Current (uA)
    675
  • Maximum Collector Current (mA)
    20
  • Maximum Dark Current (nA)
    100
  • Maximum Emitter-Collector Voltage (V)
    7
  • Maximum Collector-Emitter Voltage (V)
    20
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4
  • Maximum Power Dissipation (mW)
    100
  • Fabrication Technology
    NPN Transistor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    2
  • Supplier Package
    Case 0805(2012Metric)
  • Pin Count
    2
  • Family/Series
    TEMT7000X01
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources