TEMT6200FX01
Light to Digital Ambient Light Sensor 2-Pin Case 0805(2012Metric) T/R Automotive AEC-Q101
VishayYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.70.80
Automotive
Yes
PPAP
Yes
Sensor Type
Light to Digital
Peak Wavelength (nm)
550
Typical Dark Current (uA)
0.003
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Linearity
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
Case 0805(2012Metric)
Pin Count
2
Family/Series
TEMT6200FX01
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

