Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Domed
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Half Intensity Angle Degrees (°)
30
Viewing Orientation
Top View
Peak Wavelength (nm)
950
Cut-Off Filter
Visible Cut-off
Maximum Light Current (uA)
7000(Typ)
Maximum Collector Current (mA)
50
Maximum Dark Current (nA)
200
Maximum Emitter-Collector Voltage (V)
5
Maximum Collector-Emitter Voltage (V)
70(Min)
Maximum Collector-Emitter Saturation Voltage (V)
0.3
Maximum Power Dissipation (mW)
100
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.7
Package Width
2
Package Length
2.5
PCB changed
2
Supplier Package
SMD
Pin Count
2

