Photodiodes
TEMD7100X01
Photodiode PIN Chip 950nm 2-Pin Case 0805(2012Metric) T/R Automotive AEC-Q101
VishayYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Chip
Photodiode Type
PIN
Photodiode Material
Si
Polarity
Forward
Peak Wavelength (nm)
950
Maximum Rise Time (ns)
100(Typ)
Maximum Fall Time (ns)
100(Typ)
Maximum Light Current (uA)
3(Typ)
Maximum Dark Current (nA)
10
Maximum Forward Voltage (V)
1(Typ)
Maximum Reverse Voltage (V)
60
Maximum Power Dissipation (mW)
215
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
Case 0805(2012Metric)
Pin Count
2
Order Quantity

