Ambient Light Sensors
TEMD6200FX01
Light to Voltage Ambient Light Sensor 2-Pin SMD T/R Automotive AEC-Q101
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.10
Automotive
Yes
PPAP
Unknown
Sensor Type
Light to Voltage
Peak Wavelength (nm)
540
Typical Fall Time (ns)
150
Typical Rise Time (ns)
150
Typical Light Current (uA)
1
Typical Dark Current (uA)
0.0001
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
SMD
Pin Count
2

