Arrow Electronic Components Online
TEMD5080X01|VISHAY|simage
TEMD5080X01|VISHAY|limage
Photodiodes

TEMD5080X01

Photodiode PIN Chip 940nm Automotive AEC-Q101 2-Pin Mini-SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Chip
  • Photodiode Type
    PIN
  • Lens Type
    Clear
  • Photodiode Material
    Si
  • Polarity
    Forward
  • Peak Wavelength (nm)
    940
  • Maximum Rise Time (ns)
    40(Typ)
  • Maximum Fall Time (ns)
    40(Typ)
  • Maximum Light Current (uA)
    60(Typ)
  • Maximum Dark Current (nA)
    10
  • Maximum Forward Voltage (V)
    1.3
  • Maximum Reverse Voltage (V)
    25
  • Maximum Power Dissipation (mW)
    215
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.12
  • Package Width
    4.24
  • Package Length
    5
  • PCB changed
    2
  • Supplier Package
    Mini-SMD
  • Pin Count
    2
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources