Arrow Electronic Components Online
TEL52422|TRACO|simage
TEL52422|TRACO|limage
DC to DC Converter and Switching Regulator Module

TEL 5-2422

Module DC-DC 24VIN 2-OUT -12V/12V 0.25A/0.25A 5W 8-Pin DIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inverting|Non-Inverting|Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    0.25
  • Output Power (W)
    5
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    2%
  • Line Regulation
    0.3%
  • Efficiency (%)
    86(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    12.6
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources