Arrow Electronic Components Online
TEL0177|DFROBOT|limage
TEL0177|DFROBOT|simage
Cellular Modules

TEL0177

Gravity: Air780EU 4G CAT1 IoT Communication Module (For EMEA Countries and Thailand)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • SIM Card
    Yes
  • Antenna Connector Type
    SMA
  • SMS Supported
    No
  • Voice Supported
    No
  • Packet Data Rate (Kbps)
    5000|10000
  • Protocols Supported
    TCP/UDP/PPP/HTTP/NITZ/NDIS/NTP/HTTPS/MQTT
  • Product Depth (mm)
    37
  • Product Length (mm)
    42
  • Interface Type
    UART/USB
  • Minimum Operating Supply Voltage
    5V
  • Maximum Operating Supply Voltage
    12V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    CAT 1
  • Mounting
    Screw
  • Package Width
    37
  • Package Length
    42

Documentation and Resources

Datasheets
Design resources