Arrow Electronic Components Online
TEL0163|DFROBOT|simage
TEL0163|DFROBOT|originalImage
Cellular Modules

TEL0163

CAT1 A7670G 4G Communication Module (Compatible with Raspberry Pi / LattePanda)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Frequency Band (MHz)
    850/900/1800/1900
  • SIM Card
    Yes
  • SMS Supported
    Yes
  • Voice Supported
    Yes
  • Packet Data Rate (Kbps)
    5000|10000
  • Protocols Supported
    DNS/FTP/FTP/HTTP/HTTP/TCP/IP
  • Product Depth (mm)
    52
  • Product Length (mm)
    60
  • Interface
    UART/USB
  • Minimum Operating Supply Voltage
    5V
  • Maximum Operating Supply Voltage
    12V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    CAT 1
  • Mounting
    Screw
  • Package Width
    52
  • Package Length
    60

Documentation and Resources

Datasheets
Design resources