Arrow Electronic Components Online
TEL0145|DFROBOT|simage
TEL0145|DFROBOT|limage
802.11 Wireless LAN

TEL0145

USB Dual Band WiFi Network Card (Compatible with Jetson Nano and amp, LattePanda)

DFRobot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Technology
    IEEE 802.11b/g/n/ac
  • Maximum Data Rate (Kbps)
    400000
  • Band Mode
    Single
  • Minimum Operating Frequency (MHz)
    2412|5150
  • Maximum Operating Frequency (MHz)
    2483.5|5825
  • Interface
    USB
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Packaging
    Bag
  • Package Height
    7
  • Package Width
    16
  • Package Length
    33

Documentation and Resources

Datasheets
Design resources