Arrow Electronic Components Online
TEL0142|DFROBOT|simage
TEL0142|DFROBOT|limage
RF Transceivers

TEL0142

Gravity: Digital Wireless Receive Switch (433MHz)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Transceiver
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500
  • Maximum RF Operating Frequency (MHz)
    433
  • Operating Band Frequency (MHz)
    433
  • Minimum Operating Supply Voltage
    3.3VDC
  • Maximum Operating Supply Voltage
    5VDC
  • Packaging
    Bag
  • Mounting
    Screw
Order Quantity

Documentation and Resources

Datasheets
Design resources