Arrow Electronic Components Online
TEL0138|DFROBOT|simage
TEL0138|DFROBOT|limage
GPS Receivers

TEL0138

USB GPS Receiver with 2m Extension Cable (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Operating Frequency (MHz)
    1602
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Height
    16
  • Package Width
    38
  • Package Length
    49

Documentation and Resources

Datasheets
Design resources