RF/Wireless Development Boards and Kits
TEL0107
WiFiBee-MT7681 (Support Arduino WiFi Wireless Programming)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
MT7681
Supported Device Technology
802.11 Wireless LAN
Compatible External Board
Xbee
Typical Operating Frequency (MHz)
2400
Interface Type
UART
Typical Output Power (dBm)
18(Max)
Typical Operating Supply Voltage (V)
3.3

