Arrow Electronic Components Online
TEL81210|TRACO|simage
TEL81210|TRACO|limage
DC to DC Converter and Switching Regulator Module

TEL 8-1210

Module DC-DC 12VIN 1-OUT 3.3V 1.6A 8W 6-Pin DIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    3.3
  • Output Current (A)
    1.6
  • Output Power (W)
    8
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    370(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.8%
  • Efficiency (%)
    78(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    13.7
  • Package Length
    23.8
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources