Arrow Electronic Components Online
TEL102423|TRACO|simage
TEL102423|TRACO|limage
DC to DC Converter and Switching Regulator Module

TEL 10-2423

Module DC-DC 24VIN 2-OUT 15V/-15V 0.333A/0.333A 10W 6-Pin DIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    15|-15
  • Output Current (A)
    0.333
  • Output Power (W)
    10
  • Switching Regulator
    Yes
  • Efficiency (%)
    87
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    6.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    13.7
  • Package Length
    23.8
  • PCB changed
    6
  • Supplier Package
    DIP Module
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources