TEI0050-01-AAH13A
5CEBA2U15C8N FPGA Development Board 8MB RAM 8MB Flash
Trenz Electronic GmbHCYC5000 Product Description
The CYC5000 is a general purpose, IoT/Maker board, based on Intel Cyclone V FPGA, ready for use in an end product. It is a full-featured board in a small form factor thatprovides low power and high performance simultaneously for a wide range of general logic and DSP applications.
CYC5000 is a great fit for IoT-focused developers, from experienced engineers to designers just starting out with FPGAs as well as startup companies with new ideas for the IoT market. The kit is a plug-and-play solution with an integrated Arrow USB Programmer2, and it has a preprogrammed demo application to give you a starting point and a better idea as to how the board works. These features help you easily navigate the board’s functionalities and allow you to get your own project off the ground more quickly.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
5CEBA2U15C8N
Supported Device Technology
FPGA
Program Memory Size
8MB
Program Memory Type
Flash
Main Program Memory Type
Flash
RAM Size
8MB
GPIO
1
USB
1
Push Buttons and Switches
1
Number of LEDs
8

