Arrow Electronic Components Online
TEH100M100RJE|OHMITE|simage
TEH100M100RJE|OHMITE|limage
Resistor Fixed Single-Through Hole

TEH100M100RJE

Res Thick Film 100 Ohm 5% 3.5/100W ±50ppm/°C Molded TO-247 RDL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    3.5|100
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    25 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10.42
  • Termination Forming
    Not Formed
  • Package Type
    TO-247
  • Package Shape
    Rectangular
  • Package/Case
    TO-247
  • Product Length (mm)
    16.01
  • Product Depth (mm)
    5.21
  • Product Height (mm)
    20.96
  • Lead Diameter (mm)
    1.67
  • Lead Length (mm)
    12.2
  • Seated Plane Height (mm)
    24.51
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources