AC to DC Switching Converters
TEA2095T/1/S30J
AC to DC Switching Converter SMPS Controller 1000kHz T/R 8-Pin SO
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Topology
SMPS Controller
Minimum Supply Voltage (V)
4.75
Maximum Supply Voltage (V)
38
Maximum Supply Current (mA)
1.05
Maximum Switching Frequency (kHz)
1000
Soft Start Option
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8

