AC to DC Switching Converters
TEA2093TS/1Z
AC to DC Switching Converter Flyback/Half Bridge T/R 6-Pin TSOP
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Topology
Flyback|Half Bridge
Minimum Supply Voltage (V)
-0.4
Maximum Supply Voltage (V)
38
Maximum Supply Current (mA)
1.85
Maximum Output Current (mA)
210(Typ)
Soft Start Option
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.7(Max)
Package Length
3.1(Max)
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
6
Order Quantity

