Arrow Electronic Components Online
TEA1999TS2H|NXP|simage
TEA1999TS2H|NXP|limage
AC to DC Switching Converters

TEA1999TS/2H

AC to DC Switching Converter Flyback T/R 6-Pin TSOP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    0
  • Maximum Supply Voltage (V)
    21
  • Maximum Supply Current (mA)
    1.4
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources