Arrow Electronic Components Online
TEA1999TK1J|NXP|simage
TEA1999TK1J|NXP|limage
AC to DC Switching Converters

TEA1999TK/1J

AC to DC Switching Converter Flyback 150kHz T/R 8-Pin HVSON EP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.82
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    HVSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources