Arrow Electronic Components Online
TEA18363T1J|NXP|simage
TEA18363T1J|NXP|limage
AC to DC Switching Converters

TEA18363T/1J

AC to DC Switching Converter SMPS Controller 10.8V 140kHz T/R 8-Pin SO

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • 美国海关商品代码
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Topology
    SMPS Controller
  • Minimum Supply Voltage (V)
    -0.4
  • Maximum Supply Voltage (V)
    30
  • Minimum Under Voltage Lock Out (UVLO) Threshold (V)
    9
  • Typical Under Voltage Lock Out (UVLO) Threshold (V)
    9.9
  • Maximum Under Voltage Lock Out (UVLO) Threshold (V)
    10.8
  • Maximum Supply Current (mA)
    0.7
  • Maximum Output Current (mA)
    1000
  • Maximum Switching Frequency (kHz)
    140
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TEA18363
  • ALIAS
    935301176118
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources