AC to DC Switching Converters
TEA1723AT/N1,118
AC to DC Switching Converter Flyback 9.5V 48kHz to 53kHz T/R 7-Pin SO
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
-0.3
Maximum Supply Voltage (V)
35
Minimum Under Voltage Lock Out (V)
7.5
Typical Under Voltage Lock Out (V)
8.5
Maximum Under Voltage Lock Out (V)
9.5
Maximum Switching Frequency (kHz)
48 to 53
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.35
Package Width
3.9
Package Length
4.9
PCB changed
7
Standard Package Name
SO
Supplier Package
SO
Pin Count
7
Lead Shape
Gull-wing

