Arrow Electronic Components Online
TEA1721ATN1118|NXP|limage
TEA1721ATN1118|NXP|simage
AC to DC Switching Converters

TEA1721AT/N1,118

AC to DC Switching Converter Flyback 9.5V 53kHz T/R 7-Pin SO

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    8.5
  • Maximum Supply Voltage (V)
    35
  • Minimum Under Voltage Lock Out (V)
    7.5
  • Typical Under Voltage Lock Out (V)
    8.5
  • Maximum Under Voltage Lock Out (V)
    9.5
  • Maximum Supply Current (mA)
    0.97
  • Maximum Switching Frequency (kHz)
    53
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.35
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    7
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    7
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources