Arrow Electronic Components Online
TE60A0903F01|SLPOWER|limage
TE60A0903F01|SLPOWER|simage
External Plug-In Adapters

TE60A0903F01

60W Single Output External Power Test Measurement/Industrial Series

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Outputs
    1
  • Mounting
    Desktop
  • Package Height
    32.7
  • Package Width
    67.9
  • Package Length
    108

Documentation and Resources

Datasheets
Design resources