Arrow Electronic Components Online
TE30A2403F01|SLPOWER|limage
TE30A2403F01|SLPOWER|simage
External Plug-In Adapters

TE30A2403F01

Plug-In Adapter Single-OUT 24V 1.33A 31.9W

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    1.33
  • Output Power (W)
    31.9
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    40(Max)@264VAC
  • Maximum Input Current (A)
    1.2@115VAC|0.6@230VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    20(Min)@100VAC
  • Input Connector Type
    IEC 60320 C14
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.5x5.5
  • Power Indicator
    No
  • Ripple and Noise
    240mV
  • Protection
    Overload|Over Temperature|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    250
  • Mounting
    Desktop
  • Package Height
    31
  • Package Width
    54
  • Package Length
    95.5

Documentation and Resources

Datasheets
Design resources