Arrow Electronic Components Online
TE150A1851F01|SLPOWER|simage
TE150A1851F01|SLPOWER|originalImage
External Plug-In Adapters

TE150A1851F01

Plug-In Adapter Single-OUT 18V 8.33A 150W

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    18
  • Output Current (A)
    8.33(Typ)
  • Output Power (W)
    150(Typ)
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1%(Typ)
  • Load Regulation
    5%(Typ)
  • Typical Inrush Current (A)
    70(Max)@230VAC
  • Maximum Input Current (A)
    0.8@230VAC|1.6@115VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    20(Min)@100VAC
  • Input Connector Type
    IEC 60320 C14
  • Adapter Color
    Black
  • Output Connector Type
    Molex Connector
  • Power Indicator
    Yes
  • Ripple and Noise
    180mV
  • Protection
    Short Circuit|Over Temperature|Over Voltage|Overload
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Desktop
  • Package Height
    38
  • Package Width
    72
  • Package Length
    174

Documentation and Resources

Datasheets
Design resources