Arrow Electronic Components Online
TE1307E3|VISHAY|simage
TE1307E3|VISHAY|limage
Capacitor Aluminum Electrolytic

TE1307-E3

Cap Aluminum Lytic 50uF 50V -10% to 75% (9 X 24mm) Axial 2000h 105°C

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    50uF
  • Tolerance
    -10% to 75%
  • Voltage
    50VDC
  • IL (uA)
    15.8
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Axial Leads|Polarized
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    9 X 24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    9
  • Product Length (mm)
    24
  • Lead Diameter (mm)
    0.811
Order Quantity

Documentation and Resources

Datasheets
Design resources