Capacitor Aluminum Electrolytic
TE1306-E3
Cap Aluminum Lytic 35uF 50V -10% to 75% (9 X 20.5mm) Axial 2000h 105°C
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
35uF
Tolerance
-10% to 75%
Voltage
50VDC
IL (uA)
15
Lifetime (h)
2000
Polarity
Polar
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
9 X 20.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
9
Product Length (mm)
20.5
Lead Diameter (mm)
0.811

