Audio Indicators and Alerts
TE092705-6
Audio Transducer Mechanical 3V 7V 85mA 5V 85dBA Through Hole Pin
DB UnlimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Type
Transducer
Technology
Mechanical
Maximum Resonant Frequency (Hz)
2731
Minimum Sound Pressure (dBA)
85dBA
Minimum Operating Supply Voltage
3V
Typical Operating Supply Voltage
5V
Maximum Operating Supply Voltage
7V
Maximum Supply Current (mA)
85
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
1
Product Diameter (mm)
9
Product Height (mm)
4

