Grayhill's TE-M32M1-A11C unit is a touch encoder designed to replace a wide variety of traditional input devices such as switches, buttons, and keypads with a single, easy-to-use device. Its 32MB memory allow it to store hundreds of screens, while gesture support (tap, swipe, and turn) adds versatility. Its IP67 rating, 100,000 encoder cycles, field upgradable application and firmware ensure longevity, and its intuitive interface development, meaning that tweaks are easy to execute. Communicates by USB 2.0 or CAN J1939 and is RoHS-compliant.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.60.10.50
Automotive
No
PPAP
No
Category
Touch Encoder Module
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Minimum Storage Temperature (°C)
-30
Diameter
56.39
Package Height
36.9

