LED Displays Segmented
TDSR0760
Display Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Module Tube
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Red
Number of LEDs
8
Digit Size (in)
0.276
Character Displayed
Numeric
Typical Intensity (ucd)
2200
Dominant Wavelength (nm)
640
Peak Wavelength (nm)
650
Configuration
Common Cathode
Maximum Forward Current (mA)
10
Maximum Reverse Current (uA)
10(Typ)
Test Current (mA)
1
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
185
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
6
Package Width
9.9
Package Length
7.4
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10
Order Quantity

