Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Red
Number of LEDs
8
Digit Size (in)
0.51
Character Displayed
Numeric
Typical Intensity (ucd)
400
Dominant Wavelength (nm)
625(Max)
Peak Wavelength (nm)
635
Configuration
Common Cathode
Maximum Forward Current (mA)
15
Test Current (mA)
2
Maximum Reverse Voltage (V)
20(Typ)
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
320
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
7
Package Width
17.5
Package Length
12.5
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10

