Arrow Electronic Components Online
TDSL1150|VISHAY|limage
TDSL1150|VISHAY|simage
LED Displays Segmented

TDSL1150

Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Red
  • Number of LEDs
    8
  • Digit Size (in)
    0.276
  • Character Displayed
    Numeric
  • Typical Intensity (ucd)
    260
  • Dominant Wavelength (nm)
    625(Max)
  • Peak Wavelength (nm)
    635
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    15
  • Test Current (mA)
    2
  • Maximum Reverse Voltage (V)
    6
  • Maximum Forward Voltage (V)
    2.4
  • Maximum Power Dissipation (mW)
    320
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    6
  • Package Width
    7.4
  • Package Length
    9.9
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources