LED Displays Segmented
TDSG3160-M
Display Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Module
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Green
Number of LEDs
8
Digit Size (in)
0.4
Character Displayed
Numeric
Typical Intensity (ucd)
9000(Max)
Dominant Wavelength (nm)
575(Max)
Peak Wavelength (nm)
565
Configuration
Common Cathode
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Reverse Voltage (V)
15(Typ)
Maximum Forward Voltage (V)
3
Maximum Power Dissipation (mW)
480
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
7
Package Width
9.45
Package Length
12.6
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10
We don't have prices now, please check later.
Order Quantity

