Arrow Electronic Components Online
TDR96048|MEANWELL|simage
TDR96048|MEANWELL|limage
AC to DC Power Supplies

TDR-960-48

AC/DC Power Supply Single-OUT 48V 20A 960W 14-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    20
  • Output Power (W)
    960
  • Minimum AC Input Voltage (V)
    340
  • Maximum AC Input Voltage (V)
    550
  • Minimum DC Input Voltage (V)
    480
  • Maximum DC Input Voltage (V)
    780
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    2(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    94.5(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    250mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    2470
  • Mounting
    DIN Rail
  • Package Height
    150 mm
  • Package Width
    110 mm
  • Package Length
    125.2 mm
  • PCB changed
    14
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources