Audio Amplifiers
TDF8599CTH/N1,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D Automotive 36-Pin HSOP Bulk
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Function
Speaker
Amplifier Type
Class-D
THDN
0.02%@8Ohm@1W
Output Signal Type
Differential
Output Type
1-Channel Mono|2-Channel Stereo
Maximum Output Current (mA)
8000(Typ)@40V
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
40
Maximum Single Supply Voltage (V)
48
Maximum Quiescent Current (mA)
120@40V
Maximum Supply Current (mA)
0.01@40V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
300x1@3Ohm|155x2@6Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Mounting
Surface Mount
Package Height
3.5(Max)
Package Width
11.1(Max)
Package Length
16(Max)
PCB changed
36
Standard Package Name
SO
Supplier Package
HSOP
Pin Count
36
Order Quantity

