Arrow Electronic Components Online
TDF8597THN1118|NXP|simage
TDF8597THN1118|NXP|limage
Audio Amplifiers

TDF8597TH/N1,118

Audio Amp Speaker 2-CH Stereo 150W Class-D Automotive AEC-Q100 36-Pin HSOP EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Maximum Output Current (mA)
    18000
  • Minimum Single Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    14.4
  • Maximum Single Supply Voltage (V)
    24
  • Maximum Quiescent Current (mA)
    120@14.4V
  • Maximum Supply Current (mA)
    0.01@14.4V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    150x2@1Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.5(Max)
  • Package Width
    11.1(Max)
  • Package Length
    16(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    HSOP EP
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources