LED Displays Segmented
TDCG1060M
Display Segmented Panel 4DIGIT 35LED Green CC 16-Pin DIP Module
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
4
Color
Green
Number of LEDs
35
Digit Size (in)
0.394
Character Displayed
Numeric
Typical Intensity (ucd)
4000
Dominant Wavelength (nm)
573
Peak Wavelength (nm)
573
Configuration
Common Cathode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
7
Package Width
12.8
Package Length
40.2
PCB changed
16
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
16

