Arrow Electronic Components Online
TDCG1050M|VISHAY|simage
TDCG1050M|VISHAY|limage
LED Displays Segmented

TDCG1050M

Display Segmented Panel 4DIGIT 35LED Green CA 16-Pin DIP Module

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    4
  • Color
    Green
  • Number of LEDs
    35
  • Digit Size (in)
    0.394
  • Character Displayed
    Numeric
  • Intensity (ucd)
    4000
  • Dominant Wavelength (nm)
    573
  • Peak Wavelength (nm)
    573
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    20
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.4
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    7
  • Package Width
    12.8
  • Package Length
    40.2
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources