Audio Amplifiers
TDA8561Q/N3S,112
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 24W Class-B Automotive AEC-Q100 17-Pin DBS17P Bulk
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Function
Speaker
Amplifier Type
Class-B
THDN
0.06%@4Ohm@1W
Output Signal Type
Differential|Single
Output Type
2-Channel Stereo|4-Channel Stereo
Maximum Output Current (mA)
6000
Minimum Single Supply Voltage (V)
6
Typical Single Supply Voltage (V)
14.4
Maximum Single Supply Voltage (V)
18
Maximum Quiescent Current (mA)
160@14.4V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
24x2@4Ohm|12x4@2Ohm
Maximum Power Dissipation (mW)
60000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Mounting
Through Hole
Package Height
12.2(Max)
Package Width
4.6(Max)
Package Length
24(Max)
PCB changed
17
Supplier Package
DBS17P
Pin Count
17
We don't have prices now, please check later.
Order Quantity

