Smart Card Interface
TDA8035HN/C2/S1EL
Smart Card Interface 3.3V/5V 250mW Tray 32-Pin HVQFN EP
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Standard Supported
EMV 4.2/ISO 7816
Minimum Operating Supply Voltage (V)
2.7|3|4.85
Maximum Operating Supply Voltage (V)
5.5|3.6
Typical Operating Supply Voltage (V)
3.3|5
Maximum Supply Current (mA)
70
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

