Smart Card Interface
TDA8034AT/C1,118
Smart Card Interface 26MHz 5V 250mW T/R 16-Pin SO
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Maximum Clock Frequency (MHz)
26
Minimum Operating Supply Voltage (V)
4.85
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SO
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

